You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Motion Light, Black -
154.840UK
- Manufacturer:
- LYYT LYYT
- Manufacturer Part No:
- 154.840UK
- Order Code:
- SR10278
- Also Known As:
- 154.840UK, GTIN UPC EAN: 5015972133705
Product Overview
- Slim and bright, solar powered LED security light
- Hard wearing, robust design
- 110° Motion sensor works up to 3m distance
- Operates at 20% brightness in the hours of darkness until triggered by movement
- Easy to install, no wiring required
- Ideal for homes, sheds, garages and caravans
- Supplied with 2x fixing screws
- Rechargable, Li-ion battery (3.7V/2000mAh)
Product Information
- :
- 110°
- :
- 3m
- :
- 192mm
- :
- 110mm
- :
- 30mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.09 (£16.91) | ( ) |
3+ | £13.69 (£16.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.