You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Powered Twin LED Floodlight with PIR -
154.850UK
Product Overview
- Robust, motion sensor floodlight that provides bright, LED beams when triggered
- Twin, 3W COB LEDs with adjustable heads
- LEDs produce an impressive 400 Lumens
- Easy-to-fit bracket and battery operation make it a quick and simple solution for any property
- Provides additional security for homes and businesses
- Adjustable light sensitivity and delay time
- PIR sensor operates at up to 10m distance at 120° coverage angle
- Requires 6x AA batteries (not supplied)
Product Information
- :
- 6W
- :
- 120°
- :
- 10m
- :
- 6500K
- :
- 400lm
- :
- IP44
- :
- 170mm
- :
- 240mm
- :
- 220mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.93 (£21.52) | ( ) |
5+ | £16.67 (£20.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.