You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Wireless Battery Powered LED Motion Light, Black - 154.845UK -
MOTION-SB
- Manufacturer:
- LYYT LYYT
- Manufacturer Part No:
- MOTION-SB
- Order Code:
- SR10280
- Also Known As:
- 154.845UK, GTIN UPC EAN: 5015972133750
Product Overview
- Compact and bright, battery powered LED light
- Can be used for additional light and security in smaller areas where space is limited
- 9x Super-bright, SMD LEDs
- 120° Motion sensor during the hours of darkness
- 360° Rotating head provides light where you need it most
- Can be easily removed from the mounting bracket and used as a handheld torch
- Ideal for smaller applications such as sheds, garages, lofts and caravans
- Designed for use in sheltered areas where moisture is minimal
- Supplied with easy-fit mounting bracket and fixings
- Powered by 3x AAA batteries (not supplied)
- Delay time: 25 - 30 seconds
- IP44 Rated
Product Information
- :
- 90mm
- :
- 90mm
- :
- 90mm
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.67 (£8.00) | ( ) |
3+ | £6.37 (£7.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.