You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EM-89D Cardioid Dynamic Vocal Microphone -
EM89D
- Manufacturer:
- MACKIE MACKIE
- Manufacturer Part No:
- EM89D
- Order Code:
- MP35732
- Also Known As:
- GTIN UPC EAN: 0663961058000
Product Overview
- Excels both onstage performance and studio recording
- Great for vocals and instruments
- Cardioid polar pattern
- Rejects peripheral noise to keep your performance crystal clear
- XLR connection
- Supplied with mic. clip, XLR cable, and zipper pouch
Product Information
- :
- Unidirectional
- :
- 600ohm
- :
- 50Hz
- :
- 16kHz
- :
- -52dB
- :
- XLR
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.22 (£51.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.