You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thrash215 Powered Loudspeaker, 15", 1.3kW -
THRASH 215
- Manufacturer:
- MACKIE MACKIE
- Manufacturer Part No:
- THRASH 215
- Order Code:
- LS05920
- Product Range
- Mackie - Thrash Series
- Also Known As:
- GTIN UPC EAN: 0663961064483
- Technical Datasheet:
- THRASH 215 Datasheet
Product Range Selector (Mackie - Thrash Series)
See all from this product rangeProduct Overview
- 1.3kW, ultra-efficient, Class-D amplifier
- Built-Like-A-Tank™ to conquer every gig while lightweight for easy loading
- Flexible I/O
- Inputs 1 and 2 feature XLR/TRS combo inputs
- Inputs accept both line and mic. level
- Mix output contains audio from both input channels
- 15" High-performance woofer
- 1" Titanium compression driver
- Standard pole mount
- Equipped with four handles for easy loading
- Dual-angle monitor wedge for use as a floor monitor
- Rotatable grille badge
- Max SPL: 126dB
Product Information
- :
- 38Hz
- :
- 20kHz
- :
- 711mm
- :
- 434mm
- :
- 363mm
- :
- Mackie - Thrash Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £272.70 (£327.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.