You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magigoo 3D Printing Adhesive, 50ml -
MO2016
New- Manufacturer:
- MAGIGOO MAGIGOO
- Manufacturer Part No:
- MO2016
- Order Code:
- MK01105
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5356660999303
Product Overview
- Specially designed formula provides strong adhesion when hot and releases easily once cooled
- Keeps prints secure to prevent warping and lifting
- Suitable for ABS, PLA, PETG, HIPS, ASA and TPU filaments
- Easy to use, simply press and apply
- Each bottle lasts for over 100 prints
- Non-toxic, solvent-free and odourless - ideal for classroom use
Product Information
- :
- Adhesive Pen Bottle
- :
- 3D Printers
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.00 (£15.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.