You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Circle Template Stencil - 

40016

40016 - Circle Template Stencil

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
40016
Order Code:
ED00169
Product Range
Major Brushes Stencil Templates
Also Known As:
GTIN UPC EAN: 5060098470289

Product Range Selector (Major Brushes Stencil Templates)

See all from this product range

Product Overview

The Circle Template is a transparent 130x260mm stencil for drawing circles up to 36mm in diameter in 1mm increments. The stencil features a 230mm ruler and a circular protractor graded in 5° increments. Plus, each corner of the stencil is cut to a different radius, allowing you to draw 90° circular arcs effectively.
  • Stencil to enable accurate circle drawing
  • Template for circles up to 36mm in 1mm increments
  • Includes a 230mm ruler on one edge
  • Circular protractor graded in 5° increments
  • Corners cut to different radii for drawing arcs
  • Transparent plastic construction
  • Dimensions: 130x260mm

Product Information


:
Major Brushes Stencil Templates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060098470289

6 In stock Need more?

???PF_PDP_RSP_SUP???

£1.02 ( £1.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --