You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ellipse Template Stencil - 

40018

40018 - Ellipse Template Stencil

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
40018
Order Code:
ED00170
Product Range
Major Brushes Stencil Templates
Also Known As:
GTIN UPC EAN: 5060098470296

Product Range Selector (Major Brushes Stencil Templates)

See all from this product range

Product Overview

The Ellipse Template is a transparent 130x210mm stencil for drawing ellipses or circles in 35° isometric perspective. The stencil features a 190mm ruler and ellipse sizes from 2mm to 50mm. Major and minor axes are marked on each ellipse. The stencil also has holes for a ring binder for easy storage.
  • Stencil to draw ellipses or circles in 35° isometric perspective
  • Draws ellipses from 2mm up to 50mm
  • Major and minor axes marked on each ellipse
  • Includes a 190mm metric ruler on one edge
  • Features holes for storage in a ring binder
  • Transparent plastic construction
  • Dimensions: 130x210mm

Product Information


:
Major Brushes Stencil Templates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060098470296

19 In stock Need more?

???PF_PDP_RSP_SUP???

£0.95 ( £1.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --