You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Synthetic Sable Round Tip Paint Brush Size 2, 10 Pack -
53402-10
- Manufacturer:
- MAJOR BRUSHES MAJOR BRUSHES
- Manufacturer Part No:
- 53402-10
- Order Code:
- ED00138
- Product Range
- Major Brushes - Round Sable Brushes
- Also Known As:
- GTIN UPC EAN: 5060098470340
Product Range Selector (Major Brushes - Round Sable Brushes)
See all from this product rangeProduct Overview
- Synthetic sable brushes with round tips
- Durable, flexible filament with fine point
- Black lacquer finish wooden handles
- Suitable for use with watercolour and acrylic paints
- Offers similar characteristics to a genuine sable brush
- Brush size: 2
- Supplied in a pack of 10 brushes
Product Information
- :
- 3mm
- :
- 0.12"
- :
- Synthetic
- :
- Wood
- :
- 170mm
- :
- 6.69"
- :
- Major Brushes - Round Sable Brushes
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.21 (£3.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.