You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hog Bristle Short Handle Round Tip Paint Brush Size 8, 10 Pack -
58308-10
- Manufacturer:
- MAJOR BRUSHES MAJOR BRUSHES
- Manufacturer Part No:
- 58308-10
- Order Code:
- ED00129
- Product Range
- Major Brushes - Round Tip Brushes
- Also Known As:
- GTIN UPC EAN: 5060098472382
Product Range Selector (Major Brushes - Round Tip Brushes)
See all from this product rangeProduct Overview
- Hog bristle brushes with round tips
- Short lacquered wooden handles
- Suitable for use with most types of paint
- Ideal for use by children
- Brush size: 8
- Supplied in a pack of 10 brushes
Product Information
- :
- 7mm
- :
- 0.28"
- :
- Hog Hair
- :
- Wood
- :
- 180mm
- :
- 7.09"
- :
- Major Brushes - Round Tip Brushes
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.91 (£3.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.