You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hog Bristle Short Handle Round Tip Paint Brush Size 18 - 4 Pack -
58318-4C
- Manufacturer:
- MAJOR BRUSHES MAJOR BRUSHES
- Manufacturer Part No:
- 58318-4C
- Order Code:
- ED00126
- Also Known As:
- GTIN UPC EAN: 5060098472092
Product Range Selector (Major Brushes - Round Tip Brushes)
See all from this product rangeProduct Overview
- Hog bristle size 18 brushes with round tips
- Short coloured wooden handles
- Ideal for use by children
- Supplied in a pack of 4 brushes (one of each colour)
Product Information
- :
- 11mm
- :
- 0.43"
- :
- Hog Hair
- :
- Wood
- :
- 215mm
- :
- 8.46"
- :
- Major Brushes - Round Tip Brushes
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.33 (£2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.