You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extra Soft Blue Polymer Printing Blocks, 200x300mm 10 Pack - 

79104B-10

79104B-10 - Extra Soft Blue Polymer Printing Blocks, 200x300mm 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
79104B-10
Order Code:
ED00661
Product Range
Major Brushes Polymer Printing Blocks
Also Known As:
GTIN UPC EAN: 5060098471354

Product Range Selector (Major Brushes Polymer Printing Blocks)

See all from this product range

Product Overview

Extra soft, double-sided polymer blocks. Polymer blocks are easier and safer to carve than traditional lino blocks. Plus, polymer does not crumble and sharp lines can be cut for high definition prints. The blocks will not distort under printing pressure. Supplied as a pack of 10 Polymer Blocks at 200mm x 300mm size.
  • Extra soft, double-sided polymer printing blocks
  • Easier to carve than lino blocks
  • Sharp lines can be cut for high definition prints
  • Approximately 3.2mm in thickness

Product Information


:
Major Brushes Polymer Printing Blocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060098471354

Available for back order

Deliveries start from 04/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£21.36 ( £25.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.36 (£25.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.94 (£23.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --