You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chubby Wax Crayons, 288 Class Pack -
Z1032
- Manufacturer:
- MAJOR BRUSHES MAJOR BRUSHES
- Manufacturer Part No:
- Z1032
- Order Code:
- ED00674
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060098474102
Product Overview
- High quality wax colouring crayons
- Designed especially for little hands to grip easily
- Crayons are soft enough for children to blend with minimal flaking
- Crayons are approximately 56mm long and 14mm thick
- Classroom pack with 288 crayons organised in to 12 colours
- Supplied in sturdy box for easy storage
Product Information
- :
- -
- :
- Crayon
- :
- Assorted
- :
- Regular Tip
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 288
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.48 (£23.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.