You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Landbeach Portable DAB+ FM Jobsite Radio with Bluetooth -
1000003000
New- Manufacturer:
- MAJORITY MAJORITY
- Manufacturer Part No:
- 1000003000
- Order Code:
- AV30984
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056444112026
- Technical Datasheet:
- 1000003000 Datasheet
Product Overview
- Rugged jobsite radio with a powerful 30W speaker
- Enhanced audio with Bass Boost function
- DAB/DAB+ digital and FM radio with 80 presets
- Bluetooth 5.0 wireless connectivity
- IPX54 Rated dust and water resistance
- Backlit LCD display and intuitive controls
- High capacity battery provides up to 28 hours playback from a full charge
- USB charging port for smartphones and portable devices (5V/1A)
- 3.5mm AUX in connection
Contents
Radio, USB ccable and user guide
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.62 (£79.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























