You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEPA Filter for DVC261 Backpack Vacuum Cleaner -
127725-2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 127725-2
- Order Code:
- TL22795
- Also Known As:
- GTIN UPC EAN: 0088381575621
Product Overview
- Efficient HEPA filtration system captures 99.99% of particulates .3 microns and larger
- Washable and reusable for extended filter life
- Filter housing allows for quick and easy filter changes
- For use with Makita DVC261 Cordless Backpack Vacuum
Product Information
- :
- Filter
- :
- Makita DVC261 Backpack Vacuum Cleaner
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.94 (£8.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.