You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Makpac Stacking Case Type 1 - 105mm x 396mm x 296mm -
821549-5
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 821549-5
- Order Code:
- SG33626
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381432986
Product Overview
- Ideal for Makita 10.8V tools, batteries, percussion drills & construction scrrew drivers
- Stackable for storage and easy transportation
- Strong and collapsible handles
- Four different sizes to choose from
- Inlays available (sold separately)
- Dimensions (HxWxD): 105mm x 396mm x 296mm
Footnotes
Product Information
- :
- Plastic
- :
- 105mm
- :
- 396mm
- :
- 296mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.95 (£29.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























