You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm Pole Saw Chain for DUA200Z Pole Saw -
1914S1-7
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 1914S1-7
- Order Code:
- SI20713
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197050355768
Product Overview
- Compatible with DUA200 – Designed specifically for the Makita DUA200 cordless pole saw
- .325" Pitch – Standard pitch size for efficient cutting performance
- 1.1 mm Gauge – Ensures proper fit and function with the DUA200
- 38 Drive Links – Provides the necessary length for the 20 cm bar
- High-Quality Construction – Manufactured to Makita's standards for durability and reliability
Product Information
- :
- Pole Saw Chain
- :
- Makita DUA200 Pole Saw
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.00 (£28.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.