You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40V XGT 2x 2.5Ah Li-lon Professional Power Tool Batteries and Charger Kit -
191J85-8
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 191J85-8
- Order Code:
- TL24542
- Product Range
- Makita - 40V XGT BAttery and Charger Power Source Kits
- Also Known As:
- GTIN UPC EAN: 0088381561266
- Technical Datasheet:
- 191J85-8 Datasheet
Product Range Selector (Makita - 40V XGT BAttery and Charger Power Source Kits)
See all from this product rangeProduct Overview
- Powerful general-use battery for 40V max Makita XGT® tools
- Charge time approximately 28 minutes
- Nominal Battery Voltage: 40V
- Number of Batteries Supplied: 2
- Battery Capacity: 2.5Ah
- Energy Capacity: 90Wh
Contents
2x BL4025 2.5Ah Batteries, DC40RA 240V Charger, Makpac Type 1 Case
Product Information
- :
- 40V
- :
- Lithium Ion
- :
- 2.5Ah
- :
- 0
- :
- 0
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £233.28 (£279.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.