You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm Pole Saw Attachment for Makita DUX18RT Split Shaft Multi-Function Power Head Tool -
191T38-7
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 191T38-7
- Order Code:
- SI20797
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381581271
- Technical Datasheet:
- 191T38-7 Datasheet
Product Overview
- 50cm Double-sided blade with top-bevel teeth
- Cuts branches up to 20mm thick
- 13-Position articulating head adjusts from 90° up to 90° down
- Aluminium gear housing for durability
- Steel drive shaft reduces vibration
- Lightweight at 2.4kg with rubberized grip for comfort
- Compatible with Makita DUX18, DUX60, and UX01G power units
Product Information
- :
- Cordless
- :
- -
- :
- -
- :
- -
- :
- 50cm
- :
- Chain
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.33 (£142.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.