You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plunge Base for 18V LXT Cordless Router / Trimmer -
195563-0
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 195563-0
- Order Code:
- TL20799
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381376099
Product Overview
- Easy-to-use fine depth adjustment with 3 preset depth stops for added precision
- Conveniently located plunge lock lever for operator convenience
- Removable clear plastic shield engineered to block airborne debris
- Sub-base accepts industry standard template guides for added versatility
- For use with Makita Compact Router models DRT50 and RT0700
- Max Plunge Capacity: 35mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.98 (£59.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.