You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pole Hedge Trimmer Attachment for Makita DUX18RT Split Shaft Multi-Function Power Head Tool -
196256-2
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 196256-2
- Order Code:
- SI20795
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381424783
- Technical Datasheet:
- 196256-2 Datasheet
Product Overview
- 20" (50cm) Double-sided blade for efficient trimming
- 13 Angle settings for versatile cutting positions
- 180° Blade adjustment for convenient transport and storage
- Commercial-duty gear case for enhanced durability
- Tool-less slide joint coupling for quick attachment
- Tip guard to protect the blade from unnecessary wear
- Compatible with Makita split-shaft power units including DUX60, DUX18, UX01G, and EX2650LH
Product Information
- :
- Cordless
- :
- -
- :
- 50cm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £187.48 (£224.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.