You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEPA Filter for Twin 18V / 36V L Class Dust Extractor / Vacuum Cleaner -
197166-6
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 197166-6
- Order Code:
- TL20813
- Also Known As:
- GTIN UPC EAN: 0088381449953
Product Overview
- For use with the DVC151L Vacuum Cleaner / Dust Extractor
- Efficient from 0.3 microns and up
- Captures 99.97% of particulates
- Durable construction for longer service life
Product Information
- :
- Filter
- :
- Makita DVC151L Vacuum Cleaner / Dust Extractor
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.80 (£48.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.