You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Line Trimmer Attachment for Makita DUX18RT Split Shaft Multi-Function Power Head Tool -
198779-6
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 198779-6
- Order Code:
- SI20794
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381518840
- Technical Datasheet:
- 198779-6 Datasheet
Product Overview
- 42cm Cutting width for efficient trimming
- Bump and feed trimmer head for easy line advancement
- Steel drive shaft for reduced vibration and extended lifespan
- Tool-less slide joint coupling for quick attachment
- Compatible with Makita split-shaft power units including DUX60, DUX18, and UX01G
- Lightweight design for improved handling
- Includes nylon trimmer head and guard for nylon cord
Product Information
- :
- Cordless
- :
- -
- :
- 42cm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.12 (£76.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.