You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
315mm 2000W Site Table Saw - 110V -
2712/1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 2712/1
- Order Code:
- TL22712
- Product Range
- Makita - 2712 Table Saw
- Also Known As:
- GTIN UPC EAN: 0088381673235
- Technical Datasheet:
- 2712/1 Datasheet
Product Range Selector (Makita - 2712 Table Saw)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Efficient, high-accuracy table saw
- Table saw with induction motor for quiet operation and low maintenance
- Precise adjustable rip fence
- Angle adjustment from 0° to 45°
- Incl. Wheels and handles for easy transport
- No Load Speed: 3400 min⁻¹
- Max. Cutting Height (above Table) at 45°: 58mm
- Max. Bevel Range (Left): 45 / 0º
- Blade Diameter: 315mm x 30mm
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 2kW
- :
- 315mm
- :
- Circular
- :
- Makita - 2712 Table Saw
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £356.61 (£427.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.