You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" 16" (40cm) Chainsaw Chain -
958492656
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 958492656
- Order Code:
- SI18032
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 04002829807217
Product Overview
- Compatible with Makita UC4041A Chainsaw: Ensures a perfect fit for optimal performance
- Durable Construction: Made from high-quality materials for long-lasting use
- Precision Cutting: Provides clean, efficient cuts on wood
- Easy to Install: Quick and hassle-free replacement for minimal downtime
- Ideal for Light to Medium-Duty Tasks: Perfect for pruning, trimming, and small tree cutting
Product Information
- :
- Chainsaw Chain
- :
- Makita DCS4610-35 Petrol Chainsaw
- :
- -
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.94 (£16.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.