You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dril Bit & Screwdriver Bit Set, 66 Piece -
B-43044
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- B-43044
- Order Code:
- TL18787
- Product Range
- Makita - Drill & Screwdriver Bit Sets
- Also Known As:
- GTIN UPC EAN: 0088381442237
Product Range Selector (Makita - Drill & Screwdriver Bit Sets)
See all from this product rangeProduct Overview
- 5 x HSS-G: 4mm, 5mm, 6mm, 8mm, 10mm
- 5 x Wood bits: 4mm, 5mm, 6mm, 8mm, 10mm
- 3 x Wood flat bits: 16mm, 20mm, 25mm
- 11 x TORX: T10, T15 x 2, T20 x 2, T25 x 2, T30 x 2, T40
- 7 x Star: ST10, ST15, ST20, ST25, ST27, ST30, ST40
- 4 x Slotted: 5x4, 6x4.5, 1.0x5.5, 1.2x6.5mm
- 5 x Phillips: PH0, PH1, PH2 x 2, PH3
- 5 x Pozi: PZ0, PZ1, PZ2, PZ2, PZ3
- 4 x Hex: 3mm, 4mm, 5mm, 6mm
- 5 x Magnetic nut setters: 6, 8, 10, 12, 13mm
- 10 Piece bit set in flip top case: PZ2 x 5, PH2 x 5
- Magnetic bit holder
- 1/4" Hex shank quick change chuck
- MAKPAC case: Type1
Contents
5 x HSS-G; 4mm, 5mm, 6mm, 8mm, 10mm, 5 x Wood bits; 4mm, 5mm, 6mm, 8mm, 10mm, 3 x Wood flat bits; 16mm, 20mm, 25mm, 11 x TORX; T10, T15 x 2, T20 x 2, T25 x 2, T30 x 2, T40, 7 x Star ST10, ST15, ST20, ST25, ST27, ST30, ST40, 4 x Slotted; 5x4, 6x4.5, 1.0x5.5, 1.2x6.5mm, 5 x Phillips; PH0, PH1, PH2 x 2, PH3, 5 x Pozi; PZ0, PZ1, PZ2, PZ2, PZ3, 4 x Hex; 3mm, 4mm, 5mm, 6mm, 5 x Magnetic nut setters; 6, 8, 10, 12, 13mm, 1 x 10 Piece bit set in flip top case; PZ2 x 5, PH2 x 5, 1 x Magnetic bit holder, 1 x 1/4" Hex shank quick change chuck, MAKPAC case
Product Information
- :
- 15 x Drill Bits, 11 x Torx Bits, 7 x Star Bits, 3 x Slotted Bits, 5 x Phillips Bits, 5 x Pozi Bits, 4 x Hex Bits, 5 x Magnetic nut setters, 1 x 10 Piece bit set, 1 x Magnetic bit holder, 1 x 1/4" Hex shank quick change chuck
- :
- Makita - Drill & Screwdriver Bit Sets
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.80 (£54.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.