You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm Magnetic Impact Black Nut Driver -
B-66852
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- B-66852
- Order Code:
- TL22752
- Product Range
- Makita - Impact Black Nut Setters
- Also Known As:
- GTIN UPC EAN: 0088381539982
Product Range Selector (Makita - Impact Black Nut Setters)
See all from this product rangeProduct Overview
- Makita Impact Black bits are designed to withstand high torque when used with Impact Drivers
- They are constructed from high strength, heat-treated S2 special steel
- The black coating is to prevent rust
- With precision-made tips to ensure a perfect hold
- Up to 20% more durable than a standard bits
Product Information
- :
- Nut Setter
- :
- 13mm
- :
- -
- :
- 1/4"
- :
- Makita - Impact Black Nut Setters
Technical Documents (0)
Also Known As
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.45 (£2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.