You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Impact Black Drill & Screwdriver Bit Set, 33 Piece - 

B-66896

B-66896 - Impact Black Drill & Screwdriver Bit Set, 33 Piece
B-66896 - Impact Black Drill & Screwdriver Bit Set, 33 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
B-66896
Order Code:
TL22765
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381540025

Product Overview

  • Makita Impact Black bits are designed to withstand high torque when used with Impact Drivers
  • They are constructed from high strength, heat-treated S2 special steel
  • The black coating is to prevent rust
  • With precision-made tips to ensure a perfect hold
  • Up to 20% more durable than a standard bits

Contents

25mm Screwdriver Bits: PH1, 3x PH2, PH3, PZ1, 3x PZ2, PZ3, T15, 2x T20, 2x T25, T30, 50mm Screwdriver Bits: PH2, PZ2, T15, T20, T25, T30, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm HSS Twist Drill Bits, 6mm, 8mm, 10mm Magnetic Nut Setters, 60mm Magnetic Screwdriver Bit Holder & 80mm Magnetic Screw Guide Bit Holder

Product Information


:
16x 25mm Screwdriver Bits, 6x 50mm Screwdriver Bits, 6x HSS Twist Drill Bits, 3x Magnetic Nut Setters, 60mm Magnetic Screwdriver Bit Holder & 80mm Magnetic Screw Guide Bit Holder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381540025

5 In stock Need more?

???PF_PDP_RSP_SUP???

£25.79 ( £30.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.79 (£30.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --