You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT 2Ah Power Tool Battery -
BL1021B
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- BL1021B
- Order Code:
- TL20776
- Product Range
- Makita - CXT Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 0088381459839
- Technical Datasheet:
- BL1021B Datasheet
Product Range Selector (Makita - CXT Power Tool Batteries)
See all from this product rangeProduct Overview
- 10.8V / 12V 2Ah CXT with battery fuel gauge (4 Stage LED)
- High Battery capacity
- Individual cell monitoring
- Battery protection circuit
- Low temperature performance
Footnotes
Product Information
- :
- 12V
- :
- Lithium Ion
- :
- 2Ah
- :
- Makita CXT Power Tools
- :
- Makita - CXT Power Tool Batteries
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.53 (£49.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.