You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDS-Plus Drill & Chisel Bit Set, 17 Piece -
D-21200
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- D-21200
- Order Code:
- TL13565
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00088381288323
- Technical Datasheet:
- D-21200 Datasheet
Product Overview
- Contents:
- Drill bits:
- 5x110mm, 5.5x110mm, 6x110mm, 8x110mm, 10x110mm,
- 6x160mm, 7x160mm, 8x160mm, 10x160mm, 8x210mm, 10x210mm, 14x260mm
- Bull Point: 140mm and 250mm
- Cold Chisels: 140x20mm and 250x20mm
- Flat Chisel: 250x40mm
- Aluminium carry case
Product Information
- :
- 12 Drill Bits, Bull Points: 140, 260, Cold Chisels: 20 x 140, 20 x 250, Scaling Chisel: 40 x 250
- :
- -
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.13 (£34.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.