You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Drill & Screwdriver Bit Set, 17 Piece - 

D-45858

New
D-45858 - Drill & Screwdriver Bit Set, 17 Piece
D-45858 - Drill & Screwdriver Bit Set, 17 Piece
D-45858 - Drill & Screwdriver Bit Set, 17 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
D-45858
Order Code:
TL24365
Product Range
-
Also Known As:
GTIN UPC EAN: 0197050366993

Product Overview

The Makita D-45858 17-Piece Drill & Screwdriver Bit Set offers a comprehensive selection of high-quality bits designed for both drilling and driving applications. This set includes a variety of drill bits, screwdriver bits, and accessories, making it ideal for tackling a range of tasks in wood, metal, plastic, and masonry. Housed in a convenient storage case, each piece is neatly organised for quick access, ensuring you're always ready to work with minimal downtime. Perfect for professionals and DIY enthusiasts alike, this bit set provides the durability and performance required for everyday tasks.
  • 17-Piece Variety: Includes drill bits, screwdriver bits, and accessories for versatile applications
  • High-Quality Construction: Designed for long-lasting performance in demanding tasks
  • Wide Material Compatibility: Ideal for use with wood, metal, plastic, and masonry
  • Organised Storage Case: Keeps all components neatly arranged for easy transport and quick access
  • Quick-Change Design: Makes swapping bits efficient and hassle-free
  • Compatible with Most Drills & Drivers: Suitable for both corded and cordless tools

Contents

2x 25mm Bits: PH2, PH3, 2x 25mm Bits: PZ2, PZ3, 2x 25mm Bits: S0.8, S1.2, 2x 25mm Bits: T20, T25, Magnetic Bit Holder, 4x Masonry Drill Bits: 5mm, 5.5mm, 6mm, 7mm, 4x Wood/Metal Drill Bits: 4mm, 5mm, 6mm, 8mm

Product Information


:
2x 25mm Bits: PH2, PH3, 2x 25mm Bits: PZ2, PZ3, 2x 25mm Bits: S0.8, S1.2, 2x 25mm Bits: T20, T25, Magnetic Bit Holder, 4x Masonry Drill Bits: 5mm, 5.5mm, 6mm, 7mm, 4x Wood/Metal Drill Bits: 4mm, 5mm, 6mm, 8mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0197050366993

18 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£9.69 ( £11.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.69 (£11.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --