You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS-R Drill Bit Set, 19 Piece -
D-54081
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- D-54081
- Order Code:
- TL20693
- Product Range
- Makita - HSS Drill Bits
- Also Known As:
- GTIN UPC EAN: 0088381450201
Product Range Selector (Makita - HSS Drill Bits)
See all from this product rangeProduct Overview
- Suitable for steel up to a tensile strength of 900 N/mm², non-ferrous metals, cast iron, hard plastics etc.
- High rotational precision
- Right-hand cutting twist drill bit
- Shank equal to drill bit diameter
Contents
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm & 10mm Drill Bits
Product Information
- :
- 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm & 10mm Drill Bits
- :
- Makita - HSS Drill Bits
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.98 (£21.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.