You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Framing Nailer - Bare Unit -
DBN900ZK
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DBN900ZK
- Order Code:
- TL24367
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197050005700
Product Overview
- Brushless Motor Technology: Delivers increased efficiency and longer tool life
- Cordless Convenience: 18V LXT system eliminates the need for compressors or gas cartridges
- Depth Adjustment Dial: Precise control over nail depth for clean, professional finishes
- Tool-Free Jam Release: Quick and easy clearing of nail jams to minimise downtime
- Bare Unit: Supplied without batteries or charger, perfect for users with existing Makita LXT tools
- Nail Length: 50 - 90mm
- Nail Diameter: 2.9 - 3.3mm
- Fastener Magazine Capacity: 51 - 58
Contents
Framing Nailer, 4mm Hex Key & Carry Case
Footnotes
Product Information
- :
- -
- :
- Nail Gun Staple
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £391.65 (£469.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.