You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

125mm 18V LXT Li-Ion Cordless Orbital Sander - Bare Unit - 

DBO180Z

DBO180Z - 125mm 18V LXT Li-Ion Cordless Orbital Sander - Bare Unit
DBO180Z - 125mm 18V LXT Li-Ion Cordless Orbital Sander - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DBO180Z
Order Code:
TL19601
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381658584
Technical Datasheet:
DBO180Z   Datasheet
See all Technical Docs

Product Overview

The DBO180 is Makita’s first cordless orbital sander powered by 18V Li-ion batteries, perfect for when there is no access to an AC power supply. The orbital sander has a compact design with short height and low centre of gravity for better manoeuvrability. It has an ergonomic grip designed for comfortable handling.
  • Simple to operate electronic push button switch with 3-speed settings
  • Compatible with 18V 4Ah Battery
  • Connectable to dust extractor
  • Compact design with short height and lower centre of gravity for better manoeuvrability
  • Maximum Output: 190W
  • Orbits per Minute: 7000/9500/11000opm
  • Orbit Diameter: 2.8mm
  • Sanding Stroke per Minute: 14000/19000/22000spm
  • Paper Fastening: Hook & Loop
  • Pad Size: 123mm
  • Paper Size: 125mm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case supplied

Product Information


:
Orbital

:
190W

:
-

:
18V

:
-

:
Li-Ion

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381658584

4 In stock Need more?

???PF_PDP_RSP_SUP???

£83.28 ( £99.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.28 (£99.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --