You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless 1/4 Sheet Finishing Sander - Bare Unit -
DBO480Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DBO480Z
- Order Code:
- TL22716
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381760720
- Technical Datasheet:
- DBO480Z Datasheet
Product Overview
- LXT Battery powered Finishing Sander for demanding use
- Hook & loop type abrasive paper can be used
- Compatible with various pads
- Large clamping lever for quick and easy paper installation
- Orbits per Minute: 11000 - 14000 min⁻¹
- Sanding Orbit Diameter: 1.5mm
- Maximum Output Power: 210W
- Vibrations per Minute: 11000 / 14000 min⁻¹
- Sanding Pad Dimensions: 112mm x 102mm
- Dimensions of Clamped Abrasive Sheet: 114mm x 140mm
- Pad Size (Triangle): 96mm x 96mm
- Vacuum Cleaner Connection Ø In / Out: 17/22mm
Contents
Sander, Dust Bag, Dust Bag Nozzle, Dust Nozzle, Hole Punch Plate & Abrasive Paper Set
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.73 (£94.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.