You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Belt Sander - Bare Unit -
DBS180Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DBS180Z
- Order Code:
- TL21798
- Product Range
- Makita - DBS180
- Also Known As:
- GTIN UPC EAN: 0088381728928
Product Range Selector (Makita - DBS180)
See all from this product rangeProduct Overview
- Brushless motor
- Electric brake
- LED job light
- Variable speed control
- Connectable to dust extractor with correct attachment
- Adjustable sanding arm pivots up to 160° for compact storage
- Anti-start-up during storage: DBS180 will not start if the sanding arm is folded over 90°
- Lock on function
- High power output
- Belt Size: 9mm x 533mm
- Belt Speed: 600 - 1,700m/min
Contents
Sander, Sanding Belt & Grip Assembly
Footnotes
Product Information
- :
- Belt
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- Makita - DBS180
- :
- UK
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £187.45 (£224.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.