You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 18V LXT Li-Ion Cordless Circular Disc Cutter Saw - Bare Unit -
DCC500Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCC500Z
- Order Code:
- TL24379
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381736817
Product Overview
- Brushless motor provides high power and excellent cutting performance
- Compatible with 125 mm diamond blades for versatile cutting applications
- Maximum cutting capacity of 40 mm at 0 degrees and 27 mm at 45 degrees
- Compact and lightweight design enhances maneuverability
- Built-in LED light improves visibility in low-light conditions
- Dust-proof switch minimizes contamination for increased durability
- 360° Rotatable dust collecting port allows efficient dust management
- Auto-start Wireless System (AWS) connects to compatible vacuum cleaners via Bluetooth for improved dust extraction
- No load speed: 8800 min⁻¹
- Max. Cutting Depth at 45°: 27mm
- Bore (B): 20mm
- Max. Cutting Depth at 90°: 40mm
- Disc Diameter: 125mm
Contents
Circular Disc Cutter Saw, Dust Bag & 5mm Hex Key
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 125mm
- :
- Circular
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.46 (£194.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.