You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.65L 18V LXT Li-Ion Cordless Vacuum Cleaner - Bare Unit -
DCL180Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCL180Z
- Order Code:
- TL13537
- Also Known As:
- GTIN UPC EAN: 00088381658539
- Technical Datasheet:
- DCL180Z Datasheet
Product Range Selector (Makita - LXT Vacuums)
See all from this product rangeProduct Overview
- Compact yet powerful vacuum
- Ideal for tidying up after drilling and sanding, or for keeping the car clean
- No bag required
- Max Air Flow: 1.3m³/min
- Max Sealed Suction: 3.6kPa
- Capacity: 0.65L
- Accepts Makita LXT 18V Li-Ion batteries
Contents
Floor nozzle, Crevice Tool & 2 Level Cleanable Filter
Footnotes
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- 30W
- :
- 0.65l
- :
- 1300l/min
- :
- 367mm
- :
- -
- :
- -
- :
- 152mm
- :
- 114mm
- :
- 1.2kg
- :
- Makita - LXT Vacuums
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.06 (£58.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.