You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Vacuum Cleaner - Bare Unit -
DCL182Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCL182Z
- Order Code:
- TL20783
- Also Known As:
- GTIN UPC EAN: 0088381659420
Product Range Selector (Makita - LXT Vacuums)
See all from this product rangeProduct Overview
- Simply by pushing a button, you can open the front cover for easy dust bag change
- LED battery power warning lamp
- Touch button switch with High/Low suction power settings
- Ergonomic soft grip
- Accepts disposable paper dust bag as well as cloth dust bag
- 20 Minute run-time in high mode, and 40 minute run-time on low mode with 3Ah battery
- Dust Capacity: Cloth Dust Bag 500ml
- Dust Capacity: Paper Dust Bag 330ml
- Suction Power Low/High: 11/30W
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 30W
- :
- 0.5l
- :
- 1400l/min
- :
- 30mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.3kg
- :
- Makita - LXT Vacuums
- :
- UK
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.95 (£65.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.