You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT & 18V LXT Li-Ion Cordless Coffee Machine - Bare Unit -
DCM501Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCM501Z
- Order Code:
- TL20786
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381863131
- Technical Datasheet:
- DCM501Z Datasheet
Product Overview
- Compatible with 60mm cafe pods as well as ground coffee
- Carry handle for easy transport
- Dedicated cup of 240ml capacity designed to fit in machine without leaving a gap to protect against splash and dirt entry
- Commercial cups up to 90mm height will fit the machine
- Battery ports for LXT and CXT batteries
- Protection cover for empty battery terminal
- Boil dry protection prevents the machine from burning out: If water empties and temperature inside increases, the sensor will turn off power automatically
- Brew Capacity on Single CXT Battery: 260ml
- Brew Capacity on Single 14.4V Battery (3Ah): 260ml
- Brew Capacity on Single 18V Battery (3Ah): 320ml
- Brew Capacity on Single 18V Battery (6Ah): 640ml
- Brew Time - 1 Cup of Coffee (160ml): CXT - 7 min, 14.4V - 5 min & 18V - 5 min
Contents
Coffee Machine, Mug & Measuring Spoon
Footnotes
Product Information
- :
- Coffee Machine
- :
- -
- :
- 240ml
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
20 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.59 (£79.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.