You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Heated Thermal Gilet Bodywarmer - Black, XL - Bare Unit -
DCV202ZXL
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCV202ZXL
- Order Code:
- TL22787
- Product Range
- Makita - LXT Heated Gilets
- Also Known As:
- GTIN UPC EAN: 0088381867979
- Technical Datasheet:
- DCV202ZXL Datasheet
Product Range Selector (Makita - LXT Heated Gilets)
See all from this product rangeProduct Overview
- Heated bodywarmer with four heating elements, three heating settings and red indicator light
- Heating for a cold construction site
- Windproof and water repellent
- Not suitable for people with pacemakers!
- Continuous Use 18V / 5Ah Battery: 8 / 16 / 28h
- Continuous Use 18V / 6Ah Battery: 10 / 20 / 35h
Footnotes
Warnings
Product Information
- :
- Thermals
- :
- Black
- :
- X Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Makita - LXT Heated Gilets
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.46 (£134.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.