You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Angle Drill - Bare Unit -
DDA450ZK
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DDA450ZK
- Order Code:
- TL21791
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381741972
- Technical Datasheet:
- DDA450ZK Datasheet
Product Overview
- Brushless motor
- Electric brake
- Variable speed trigger control
- 2 Mechanical gears
- Soft start
- Forward / reverse rotation
- LED job light
- 13mm Keyed drill chuck
- Capacity in Wood - Auger Bit: 38mm
- Capacity in Wood - Hole Saw (Lo/Hi): 127 / 101mm
- Capacity in Wood - Self-Feed Bit (Lo/Hi): 65 / 50mm
- Capacity in Steel: 13mm
- Max Torque at High Speed: 26 Nm
- Max Torque at Low Speed: 70 Nm
- No Load Speed (Hi): 0 - 1,400 rpm
- No Load Speed (Lo): 0 - 450 rpm
Contents
Angle Drill, Hook Assembly, Side Handle, Chuck Key Holder, Chuck Key & Carry Case
Footnotes
Product Information
- :
- -
- :
- -
- :
- 13mm
- :
- Keyed
- :
- 13mm
- :
- 101mm
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £238.95 (£286.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.