You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Drill Driver - Bare Unit -
DDF486Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DDF486Z
- Order Code:
- TL24370
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381739702
Product Overview
- 18V LXT Brushless Motor: Increases efficiency, power, and runtime with reduced maintenance
- High Torque Performance: Delivers exceptional power for demanding drilling and fastening jobs
- All-Metal 2-Speed Gearbox: Provides enhanced durability and smooth gear transitions
- Variable Speed Control: Offers precise control for a range of applications
- Ergonomic Design: Compact, lightweight, and comfortable for extended use
- Extreme Protection Technology (XPT): Improved resistance to dust and water for tough environments
- Bare Unit: Supplied without batteries or charger, perfect for users with existing Makita LXT tools
- No load speed: 0 - 550 / 0 - 2100 min⁻¹
- Max. fastening torque Hard/Soft: 130 / 65 Nm
- Torque setting: 21
- Max. Drilling Diameter in Wood: 76mm
- Max. Drilling Diameter in Steel: 13mm
- Drill Chuck Capacity: 1.5 - 13mm
Footnotes
Product Information
- :
- 18V
- :
- 13mm
- :
- 13mm
- :
- 76mm
- :
- 130N-m
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.12 (£178.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.