You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT 2x 2Ah Li-Ion Cordless Drill Driver Kit -
DF333DWAE
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DF333DWAE
- Order Code:
- TL20771
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381872614
- Technical Datasheet:
- DF333DWAE Datasheet
Product Overview
- Slide type Li-ion battery
- Electric brake & 2 Mechanical gears
- Variable speed control trigger
- Keyless Chuck
- Forward and reverse trigger
- LED job light
- Ergonomic soft grip
- Improved durability under load due to change in bearing type
- Max Drilling Capacity in Wood: 21mm
- Max Drilling Capacity in Steel: 10mm
- Torque Settings, Soft/Hard: 14/30 Nm
- Torque Settings: 20 + Drill
- No Load Speed (Lo): 0 - 450 rpm, 0 - 1,700 rpm (Hi)
Contents
Drill Driver, 2x 2Ah Batteries, 12Vmax Charger, Screwdriver Bit
Footnotes
Product Information
- :
- 12V
- :
- 10mm
- :
- 10mm
- :
- 21mm
- :
- 30N-m
- :
- 2Ah
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £101.29 (£121.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.