You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) 18V LXT Li-Ion Cordless X-LOCK Angle Grinder - Bare Unit -
DGA469Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DGA469Z
- Order Code:
- TL21782
- Also Known As:
- GTIN UPC EAN: 0088381893473
Product Range Selector (Makita - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- X-LOCK mechanism: install/remove X-LOCK wheels with just a single action without tool
- X-LOCK wheel can be easily removed simply by pulling up the lever
- New toolless wheel cover: for fast and easy adjustment / installation and removal
- Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
- Active Feedback Sensing Technology (AFT): Shuts down the tool if the rotation speed suddenly slows down
- Brushless motor
- Variable speed control dial
- Anti-restart function
- Electric brake
- Safety Paddle Switch
- Ergonomic soft grip
- Removable dust covers
- Soft start
- Equipped with Battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current
- Bore Diameter: 22.23mm
- Max Wheel Thickness: 6mm
- No Load Speed: 3,000 - 8,500 rpm
Contents
Angle Grinder, Side Handle & Grinding Wheel
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 115mm
- :
- Makita - Cordless Angle Grinders
- :
- UK
Technical Documents (1)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.65 (£169.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.