You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 18V LXT Li-Ion Cordless X-LOCK Angle Grinder - Bare Unit -
DGA519Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DGA519Z
- Order Code:
- TL21783
- Also Known As:
- GTIN UPC EAN: 0088381893510
Product Range Selector (Makita - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- X-LOCK mechanism: install/remove X-LOCK wheels with just a single action without tool
- X-LOCK wheel can be easily removed simply by pulling up the lever
- New toolless wheel cover: for fast and easy adjustment / installation and removal
- Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
- Active Feedback Sensing Technology (AFT): Shuts down the tool if the rotation speed suddenly slows down
- Brushless motor
- Variable speed control dial
- Anti-restart function
- Electric brake
- Safety Paddle Switch
- Ergonomic soft grip
- Removable dust covers
- Soft start
- Equipped with Battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current
- Bore Diameter: 22.23mm
- Max Wheel Thickness: 6mm
- No Load Speed: 3,000 - 8,500 rpm
Contents
Angle Grinder, Side Handle & Grinding Wheel
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 125mm
- :
- Makita - Cordless Angle Grinders
- :
- UK
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £152.45 (£182.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.