You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Heat Gun - Bare Unit - 

DHG181ZJ

DHG181ZJ - 18V LXT Li-Ion Cordless Heat Gun - Bare Unit
DHG181ZJ - 18V LXT Li-Ion Cordless Heat Gun - Bare Unit
DHG181ZJ - 18V LXT Li-Ion Cordless Heat Gun - Bare Unit
DHG181ZJ - 18V LXT Li-Ion Cordless Heat Gun - Bare Unit
DHG181ZJ - 18V LXT Li-Ion Cordless Heat Gun - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHG181ZJ
Order Code:
TL22715
Also Known As:
GTIN UPC EAN: 0088381760393
Technical Datasheet:
DHG181ZJ   Datasheet
See all Technical Docs

Product Overview

DHG181 With adjustment function of air temperature and volume, featuring max 550°C air temperature for a wide range of cordless works, such as putting up wall paper, drying or removal of paint, and more.
  • Powerful LXT Battery powered Heat Gun
  • LED light illuminates the work site
  • Compatible with various nozzle accessories for increased versatility
  • Rubberised soft grip provides increased comfort on the job
  • Trigger switch with lock-on and lock-off functions
  • Compact and ergonomic design
  • Maximum Flow Rate: 120 - 200 l/min
  • Temperature Range: 150 - 550°

Footnotes

Bare Unit = Body Only No Battery, Charger or Case supplied

Product Information


:
-

:
-

:
550°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381760393

38 In stock Need more?

???PF_PDP_RSP_SUP???

£106.59 ( £127.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £106.59 (£127.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --