You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Combi Drill - Bare Unit -
DHP453Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHP453Z
- Order Code:
- TL20681
- Product Range
- Makita - DHP453 Combi Drills
- Also Known As:
- GTIN UPC EAN: 0088381661287
- Technical Datasheet:
- DHP453Z Datasheet
Product Range Selector (Makita - DHP453 Combi Drills)
See all from this product rangeProduct Overview
- Conveniently located push button for forward and reverse
- High comfort grips
- Two speed gear box
- Metal gears
- 13mm Keyless Chuck
- Max Drilling Capacity in Wood: 36mm
- Max Drilling Capacity in Masonry: 13mm
- Max Drilling Capacity in Steel: 13mm
- Max Torque: 42 Nm
- Torque Settings: 16 + Drill
- No Load Speed: 0-400/0-1300 rpm
Contents
Double Ended Bit
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- Makita - DHP453 Combi Drills
- :
- -
Technical Documents (2)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.28 (£69.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.