You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Brushless Cordless Combi Drill - Bare Unit - 

DHP485Z

DHP485Z - 18V LXT Li-Ion Brushless Cordless Combi Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHP485Z
Order Code:
TL20789
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381866156
Technical Datasheet:
DHP485Z   Datasheet
See all Technical Docs

Product Overview

  • Brushless motor
  • Forward / reverse rotation
  • Single sleeve keyless chuck allows for easy bit installation/removal by one hand
  • Electric brake
  • 2 Mechanical gears
  • Variable speed control by trigger
  • Best possible ergonomic handle for drill-driver applications
  • LED job light
  • Drilling Capacity in Steel: 13mm
  • Drilling Capacity in Wood: 38mm
  • Drilling Capacity in Masonry: 13mm
  • Max Fastening Torque (Soft): 27Nm & 50Nm (Hard)
  • Torque Settings: 21 + Drill
  • No Load Speed (Lo): 0-500 rpm & 0-1900 rpm (Hi)

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
-

:
13mm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381866156

6 In stock Need more?

???PF_PDP_RSP_SUP???

£91.61 ( £109.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £91.61 (£109.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --