You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 1x 5.0Ah Li-Ion Brushless Combi Drill Kit -
DHP490RT1J
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHP490RT1J
- Order Code:
- TL24575
- Also Known As:
- GTIN UPC EAN: 0197050009951
Product Overview
- Keyless chuck for easy bit installation and removal
- Mechanical 2-speed gearing; High speed mode for speedy drilling in light duty applications; Low speed mode for heavy duty applications requiring high torque
- Built-in LED light with pre-glow and afterglow functions illuminates the work area
- Variable speed trigger allows operator to adjust speed based on materials or application
- eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Torque setting: 20
- Max Torque: 65Nm
- Impacts per Minute (IPM): 0 - 7500 / 28500 min⁻¹
- Max. Drilling Diameter in Wood: 38mm
- Max. Drilling Diameter in Masonry: 13mm
- Max. Drilling Diameter in Masonry: 13mm
- Drilling Capacity Flat bit: 40mm
- Drilling Capacity Hole Saw: 51mm
- Driving Shank: 1/2"-20UNF "
- Drill Chuck Capacity: 1.5 - 13mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Combi Drill, Makpac Case, Battery LXT 5.Ah & Battery Chrager LXT
Product Information
- :
- 18V
- :
- 13mm
- :
- UK Type G
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £165.80 (£198.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























